6017W2SAM61B50X | CONEC

D-Sub socket, 17 pole, 17W2, equipped, straight, solder cup, 6017W2SAM61B50X

Order No.: 55F5148
MPN:
6017W2SAM61B50X
6017W2SAM61B50X CONEC D-Sub Connectors Image 1
6017W2SAM61B50X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.0963 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.10 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0963 €
10 pcs.
25.3946 €
25 pcs.
23.9071 €
50 pcs.
22.5743 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 6017W2SAM61B50X, CONEC

D-Sub Socket, IP67, Solder cup, Threaded bolt.

Technical specifications
Filter Property Value
Pin number 17 pole
Version socket header
Contact connection solder cup
Pole image 17W2
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes