6017W2SAU59R20X | CONEC
D-Sub socket, 17 pole, 17W2, equipped, angled, solder pin, 6017W2SAU59R20X
Order No.: 55F5149
MPN:
6017W2SAU59R20X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.1443 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.14 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1443 €
10 pcs.
24.9543 €
25 pcs.
23.8714 €
50 pcs.
22.5624 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 6017W2SAU59R20X, CONEC
D-Sub Socket, IP67, Metal bracket, Internal thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 17 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 17W2 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |