6009W4SAR68E20X | CONEC
D-Sub socket, 9 pole, 9W4, equipped, straight, solder pin, 6009W4SAR68E20X
Order No.: 55F5114
MPN:
6009W4SAR68E20X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0130 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.01 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0130 €
10 pcs.
25.3232 €
25 pcs.
23.8357 €
50 pcs.
22.5148 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 6009W4SAR68E20X, CONEC
D-Sub Socket, IP67, Threaded rear spacer - PCB clip, Internal thread.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 9W4 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |