6009W4SAM61B30X | CONEC

D-Sub socket, 9 pole, 9W4, equipped, straight, solder cup, 6009W4SAM61B30X

Order No.: 55F5115
MPN:
6009W4SAM61B30X
6009W4SAM61B30X CONEC D-Sub Connectors Image 1
6009W4SAM61B30X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.7270 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.73 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7270 €
10 pcs.
25.9896 €
25 pcs.
24.4664 €
50 pcs.
23.1098 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 6009W4SAM61B30X, CONEC

D-Sub Socket, IP67, Solder cup, Internal thread.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder cup
Pole image 9W4
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes