6009W4SAM61B50X | CONEC
D-Sub socket, 9 pole, 9W4, equipped, straight, solder cup, 6009W4SAM61B50X
Order No.: 55F5116
MPN:
6009W4SAM61B50X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1792 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.18 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1792 €
10 pcs.
26.9059 €
25 pcs.
25.7278 €
50 pcs.
24.3236 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 6009W4SAM61B50X, CONEC
D-Sub Socket, IP67, Solder cup, Threaded bolt.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | 9W4 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |