6007W2PAU59R40X | CONEC

D-Sub plug, 7 pole, 7W2, equipped, angled, solder pin, 6007W2PAU59R40X

Order No.: 55F6099
MPN:
6007W2PAU59R40X
6007W2PAU59R40X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.7405 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.74 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7405 €
10 pcs.
22.2530 €
25 pcs.
20.9440 €
50 pcs.
19.7897 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 6007W2PAU59R40X, CONEC

D-Sub Plug, IP67, Metal bracket, Threaded insert.

Technical specifications
Filter Property Value
Pin number 7 pole
Version pin header
Contact connection solder pin
Pole image 7W2
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes