6007W2PAR68B30X | CONEC

D-Sub plug, 7 pole, 7W2, equipped, straight, solder pin, 6007W2PAR68B30X

Order No.: 55F6106
MPN:
6007W2PAR68B30X
6007W2PAR68B30X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.6465 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.65 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6465 €
10 pcs.
19.3613 €
25 pcs.
18.2189 €
50 pcs.
17.2074 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 6007W2PAR68B30X, CONEC

D-Sub Plug, IP67, Threaded insert.

Technical specifications
Filter Property Value
Pin number 7 pole
Version pin header
Contact connection solder pin
Pole image 7W2
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes