3036W4SXK99A30X | CONEC
D-Sub socket, 36 pole, 36W4, equipped, straight, crimp connection, 3036W4SXK99A30X
Order No.: 55F5613
MPN:
3036W4SXK99A30X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3673 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
4.0222 €
50 pcs.
3.7366 €
100 pcs.
3.4867 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 3036W4SXK99A30X, CONEC
D-Sub Socket, Standard, Crimp, Threaded Insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 36 pole | |
| Version | socket header | |
| Contact connection | crimp connection | |
| Pole image | 36W4 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |