3036W4SAPP1W20X | CONEC

D-Sub socket, 36 pole, 36W4, equipped, straight, press-fit, 3036W4SAPP1W20X

Order No.: 55F5635
MPN:
3036W4SAPP1W20X
3036W4SAPP1W20X CONEC D-Sub Connectors Image 1
3036W4SAPP1W20X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.2268 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
28.23 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2268 €
10 pcs.
26.4537 €
25 pcs.
24.9067 €
50 pcs.
23.5144 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3036W4SAPP1W20X, CONEC

D-Sub Socket, Standard, Press-fit, Threaded rear spacer, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 36 pole
Version socket header
Contact connection press-fit
Pole image 36W4
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes