3036W4SAU79G20X | CONEC
D-Sub socket, 36 pole, 36W4, equipped, angled, solder pin, 3036W4SAU79G20X
Order No.: 55F5653
MPN:
3036W4SAU79G20X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.9947 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
42.99 € *
Price list
Quantity
Price per unit*
1 pcs.
42.9947 €
5 pcs.
41.0669 €
10 pcs.
39.3057 €
25 pcs.
37.6873 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 3036W4SAU79G20X, CONEC
D-Sub Socket, Standard, Metal bracket, 50 Ohm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 36 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 36W4 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |