3036W4SAR69C20X | CONEC

D-Sub socket, 36 pole, 36W4, equipped, straight, solder pin, 3036W4SAR69C20X

Order No.: 55F5629
MPN:
3036W4SAR69C20X
3036W4SAR69C20X CONEC D-Sub Connectors Image 1
3036W4SAR69C20X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.7060 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
20.71 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7060 €
10 pcs.
19.7659 €
25 pcs.
18.8972 €
50 pcs.
17.8619 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3036W4SAR69C20X, CONEC

D-Sub Socket, Standard, Threaded rear spacer, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 36 pole
Version socket header
Contact connection solder pin
Pole image 36W4
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No