3036W4SAM62A30X | CONEC

D-Sub socket, 36 pole, 36W4, equipped, straight, solder cup, 3036W4SAM62A30X

Order No.: 55F5622
MPN:
3036W4SAM62A30X
3036W4SAM62A30X CONEC D-Sub Connectors Image 1
3036W4SAM62A30X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.1475 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
18.15 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1475 €
10 pcs.
17.0170 €
25 pcs.
16.0174 €
50 pcs.
15.3391 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3036W4SAM62A30X, CONEC

D-Sub Socket, Standard, Solder cup, Threaded Insert, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 36 pole
Version socket header
Contact connection solder cup
Pole image 36W4
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No