3027W2SAU73G40X | CONEC
D-Sub socket, 27 pole, 27W2, equipped, angled, solder pin, 3027W2SAU73G40X
Order No.: 55F5573
MPN:
3027W2SAU73G40X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0638 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
19.06 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0638 €
10 pcs.
17.0884 €
25 pcs.
15.9936 €
50 pcs.
15.0178 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 3027W2SAU73G40X, CONEC
D-Sub Socket, Standard, Metal bracket, 50 Ohm, Crimp / crimp angled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 27 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 27W2 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |