3027W2SAR69A10X | CONEC

D-Sub socket, 27 pole, 27W2, equipped, straight, solder pin, 3027W2SAR69A10X

Order No.: 55F5563
MPN:
3027W2SAR69A10X
3027W2SAR69A10X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2923 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
13.29 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2923 €
10 pcs.
11.9238 €
50 pcs.
11.1503 €
100 pcs.
10.4720 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3027W2SAR69A10X, CONEC

D-Sub Socket, Standard, Through hole, M3, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 27 pole
Version socket header
Contact connection solder pin
Pole image 27W2
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes