3027W2SAR69A30X | CONEC

D-Sub socket, 27 pole, 27W2, equipped, straight, solder pin, 3027W2SAR69A30X

Order No.: 55F5565
MPN:
3027W2SAR69A30X
3027W2SAR69A30X CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5545 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.55 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5545 €
10 pcs.
11.7691 €
50 pcs.
11.0789 €
100 pcs.
10.6148 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3027W2SAR69A30X, CONEC

D-Sub Socket, Standard, Threaded Insert, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 27 pole
Version socket header
Contact connection solder pin
Pole image 27W2
Additional parts equipped
Assembly straight
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No