3011W1SAU73G40X | CONEC
D-Sub socket, 11 pole, 11W1, equipped, angled, solder pin, 3011W1SAU73G40X
Order No.: 55F5267
MPN:
3011W1SAU73G40X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.4962 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
9.50 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4962 €
10 pcs.
8.9012 €
50 pcs.
8.3776 €
100 pcs.
8.0325 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 3011W1SAU73G40X, CONEC
D-Sub Socket, Standard, Metal bracket, 50 Ohm, Crimp / Crimp Angled.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 11 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 11W1 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |