3011W1SAR69E40X | CONEC

D-Sub socket, 11 pole, 11W1, equipped, straight, solder pin, 3011W1SAR69E40X

Order No.: 55F5262
MPN:
3011W1SAR69E40X
3011W1SAR69E40X CONEC D-Sub Connectors Image 1
3011W1SAR69E40X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4248 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.42 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4248 €
10 pcs.
8.4490 €
50 pcs.
7.9135 €
100 pcs.
7.4256 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3011W1SAR69E40X, CONEC

D-Sub Socket, Standard, Threaded rear spacer, 50 Ohm, Crimp / Crimp Angled.

Technical specifications
Filter Property Value
Pin number 11 pole
Version socket header
Contact connection solder pin
Pole image 11W1
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes