3011W1SAM99A10X | CONEC

D-Sub socket, 11 pole, 11W1, equipped, straight, solder cup, 3011W1SAM99A10X

Order No.: 55F5254
MPN:
3011W1SAM99A10X
3011W1SAM99A10X CONEC D-Sub Connectors Image 1
3011W1SAM99A10X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7600 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
10 pcs.
4.3911 €
50 pcs.
4.0817 €
100 pcs.
3.8080 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3011W1SAM99A10X, CONEC

D-Sub Socket, Standard, Solder cup, Through hole.

Technical specifications
Filter Property Value
Pin number 11 pole
Version socket header
Contact connection solder cup
Pole image 11W1
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes