3003W3SXX76A50X | CONEC
D-Sub socket, 3 pole, 3W3, equipped, straight, solder pin, 3003W3SXX76A50X
Order No.: 55F5672
MPN:
3003W3SXX76A50X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7536 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
20.75 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7536 €
10 pcs.
18.6116 €
25 pcs.
17.4097 €
50 pcs.
16.3506 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 3003W3SXX76A50X, CONEC
D-Sub Socket, Standard, Panel mounted receptacle, Threaded rear spacer, 50 Ohm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 3W3 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |