3003W3SXX73N40X | CONEC

D-Sub socket, 3 pole, 3W3, equipped, angled, solder pin, 3003W3SXX73N40X

Order No.: 55F5669
MPN:
3003W3SXX73N40X
3003W3SXX73N40X CONEC D-Sub Connectors Image 1
3003W3SXX73N40X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2328 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
13.23 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2328 €
10 pcs.
11.8643 €
50 pcs.
11.0908 €
100 pcs.
10.4244 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Socket, 3003W3SXX73N40X, CONEC

D-Sub Socket, Standard, Panel mounted receptacle, Metal bracket, 50 Ohm, Crimp / crimp angled.

Technical specifications
Filter Property Value
Pin number 3 pole
Version socket header
Contact connection solder pin
Pole image 3W3
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes