164A20449X | CONEC
D-Sub socket/plug, 9 pole, dual port, equipped, pin header/socket header, angled, solder pin, 164A20449X
Order No.: 55F7141
MPN:
164A20449X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.4573 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
17.46 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4573 €
10 pcs.
15.6485 €
50 pcs.
14.6370 €
100 pcs.
13.7564 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Dual Port, 164A20449X, CONEC
D-Sub Dual Port, D-Sub Socket upper / D-Sub Plug bottom, Metal bracket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | socket header/pin header | |
| Contact connection | solder pin | |
| Grid | 15.88 mm | |
| Verison (up) | socket header | |
| Version (down) | pin header | |
| Pole image | dual port | |
| Data contacts (top) | 9 | |
| Data contacts (bottom) | 9 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |