164A20149X | CONEC
D-Sub socket/plug, 37 pole, dual port, equipped, pin header/socket header, angled, solder pin, 164A20149X
Order No.: 55F7140
MPN:
164A20149X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.1871 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
38.19 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1871 €
5 pcs.
36.4854 €
10 pcs.
34.9146 €
25 pcs.
33.4866 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Dual Port, 164A20149X, CONEC
D-Sub Dual Port, D-Sub Socket upper / D-Sub Plug bottom, Metal bracket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | socket header/pin header | |
| Contact connection | solder pin | |
| Grid | 19.05 mm | |
| Verison (up) | socket header | |
| Version (down) | pin header | |
| Pole image | dual port | |
| Data contacts (top) | 37 | |
| Data contacts (bottom) | 37 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |