164A20099X | CONEC
D-Sub plug/socket, 25 pole, dual port, equipped, socket header/pin header, angled, solder pin, 164A20099X
Order No.: 55F7174
MPN:
164A20099X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.6191 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
29.62 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6191 €
10 pcs.
28.2744 €
25 pcs.
27.0368 €
50 pcs.
25.5612 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Dual Port, 164A20099X, CONEC
D-Sub Dual Port, D-Sub Socket upper / D-Sub Socket bottom, Metal bracket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header/socket header | |
| Contact connection | solder pin | |
| Grid | 19.05 mm | |
| Verison (up) | pin header | |
| Version (down) | socket header | |
| Pole image | dual port | |
| Data contacts (top) | 25 | |
| Data contacts (bottom) | 25 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |