163A20019X | CONEC
D-Sub plug/socket, 15 pole, dual port, equipped, socket header/pin header, angled, solder pin, 163A20019X
Order No.: 55F7169
MPN:
163A20019X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8488 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
20.85 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8488 €
10 pcs.
18.6949 €
25 pcs.
17.4811 €
50 pcs.
16.4220 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Dual Port, 163A20019X, CONEC
D-Sub Dual Port, D-Sub Plug upper / D-Sub Socket bottom, Metal bracket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header/socket header | |
| Contact connection | solder pin | |
| Grid | 15.88 mm | |
| Verison (up) | pin header | |
| Version (down) | socket header | |
| Pole image | dual port | |
| Data contacts (top) | 15 | |
| Data contacts (bottom) | 15 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |