164A20079X | CONEC

D-Sub plug/socket, 9 pole, dual port, equipped, socket header/pin header, angled, solder pin, 164A20079X

Order No.: 55F7172
MPN:
164A20079X
164A20079X CONEC D-Sub Connectors Image 1
164A20079X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7548 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
17.75 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7548 €
10 pcs.
15.9222 €
50 pcs.
14.8988 €
100 pcs.
13.9944 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Dual Port, 164A20079X, CONEC

D-Sub Dual Port, D-Sub Socket upper / D-Sub Socket bottom, Metal bracket.

Technical specifications
Filter Property Value
Pin number 9 pole
Version pin header/socket header
Contact connection solder pin
Grid 19.05 mm
Verison (up) pin header
Version (down) socket header
Pole image dual port
Data contacts (top) 9
Data contacts (bottom) 9
Additional parts equipped
Assembly angled
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No