164A16109X | CONEC
D-Sub socket, 25 pole, dual port, equipped, socket header/socket header, angled, solder pin, 164A16109X
Order No.: 55F7124
MPN:
164A16109X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.7480 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
34.75 € *
Price list
Quantity
Price per unit*
1 pcs.
34.7480 €
10 pcs.
32.5703 €
25 pcs.
30.6544 €
50 pcs.
28.9527 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Dual Port, 164A16109X, CONEC
D-Sub Dual Port, D-Sub Socket upper / D-Sub Socket bottom, Metal bracket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Grid | 19.05 mm | |
| Verison (up) | socket header | |
| Version (down) | socket header | |
| Pole image | dual port | |
| Data contacts (top) | 25 | |
| Data contacts (bottom) | 25 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |