164A16089X | CONEC

D-Sub socket, 9 pole, dual port, equipped, socket header/socket header, angled, solder pin, 164A16089X

Order No.: 55F7122
MPN:
164A16089X
164A16089X CONEC D-Sub Connectors Image 1
164A16089X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.2312 € *
Available in 10 days: 20 pcs. - if ordered today
Total Price:
17.23 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2312 €
10 pcs.
15.4462 €
50 pcs.
14.4585 €
100 pcs.
13.5779 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Dual Port, 164A16089X, CONEC

D-Sub Dual Port, D-Sub Socket upper / D-Sub Socket bottom, Metal bracket.

Technical specifications
Filter Property Value
Pin number 9 pole
Version socket header
Contact connection solder pin
Grid 19.05 mm
Verison (up) socket header
Version (down) socket header
Pole image dual port
Data contacts (top) 9
Data contacts (bottom) 9
Additional parts equipped
Assembly angled
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No