164A15999X | CONEC
D-Sub socket/plug, 37 pole, dual port, equipped, pin header/socket header, angled, solder pin, 164A15999X
Order No.: 55F7153
MPN:
164A15999X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.2946 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
37.29 € *
Price list
Quantity
Price per unit*
1 pcs.
37.2946 €
5 pcs.
35.6286 €
10 pcs.
34.1054 €
25 pcs.
32.7012 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Dual Port, 164A15999X, CONEC
D-Sub Dual Port, D-Sub Socket upper / D-Sub Plug bottom, Metal bracket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | socket header/pin header | |
| Contact connection | solder pin | |
| Grid | 19.05 mm | |
| Verison (up) | socket header | |
| Version (down) | pin header | |
| Pole image | dual port | |
| Data contacts (top) | 37 | |
| Data contacts (bottom) | 37 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |