164A15979X | CONEC

D-Sub socket/plug, 15 pole, dual port, equipped, pin header/socket header, angled, solder pin, 164A15979X

Order No.: 55F7151
MPN:
164A15979X
164A15979X CONEC D-Sub Connectors Image 1
164A15979X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.7647 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
22.76 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7647 €
10 pcs.
20.4204 €
25 pcs.
19.0995 €
50 pcs.
17.9452 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Dual Port, 164A15979X, CONEC

D-Sub Dual Port, D-Sub Socket upper / D-Sub Plug bottom, Metal bracket.

Technical specifications
Filter Property Value
Pin number 15 pole
Version socket header/pin header
Contact connection solder pin
Grid 19.05 mm
Verison (up) socket header
Version (down) pin header
Pole image dual port
Data contacts (top) 15
Data contacts (bottom) 15
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No