164A10089X | CONEC
D-Sub socket, 25 pole, standard, equipped, straight, solder pin, 164A10089X
Order No.: 55F6639
MPN:
164A10089X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7227 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
8.72 € *
Price list
Quantity
Price per unit*
1 pcs.
8.7227 €
10 pcs.
7.8183 €
50 pcs.
7.3185 €
100 pcs.
6.8663 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 164A10089X, CONEC
D-Sub Socket, Standard, 25-positions, Through hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |