164A10039X | CONEC
D-Sub socket, 25 pole, standard, equipped, straight, solder cup, 164A10039X
Order No.: 55F6634
MPN:
164A10039X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8778 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
7.88 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8778 €
10 pcs.
7.0686 €
50 pcs.
6.6164 €
100 pcs.
6.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 164A10039X, CONEC
D-Sub Socket, Standard, Solder cup, 25-positions, Through hole.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | socket header | |
| Contact connection | solder cup | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |