163A17689X | CONEC
D-Sub plug, 15 pole, high density, equipped, angled, solder pin, 163A17689X
Order No.: 55F7629
MPN:
163A17689X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0793 € *
Next delivery: 120 pcs. on 2026-09-18
Total Price:
10.08 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0793 €
10 pcs.
9.0321 €
50 pcs.
8.4490 €
100 pcs.
7.9373 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 163A17689X, CONEC
D-Sub Plug, High Density, Plastic bracket, 15-positions, Threaded bolt.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |