163A17639X | CONEC
D-Sub plug, 62 pole, high density, equipped, angled, solder pin, 163A17639X
Order No.: 55F7628
MPN:
163A17639X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5989 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
20.60 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5989 €
10 pcs.
19.3137 €
25 pcs.
18.1832 €
50 pcs.
17.1717 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 163A17639X, CONEC
D-Sub Plug, High Density, Plastic bracket, 62-positions, Threaded insert.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 62 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | high density | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |