163A11199X | CONEC
D-Sub plug, 37 pole, standard, equipped, straight, wire-wrap, 163A11199X
Order No.: 55F7321
MPN:
163A11199X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8996 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
12.90 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8996 €
10 pcs.
11.5668 €
50 pcs.
10.8171 €
100 pcs.
10.1626 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 163A11199X, CONEC
D-Sub Plug, Standard, Wire Wrap, Through hole, 37-positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 37 pole | |
| Version | pin header | |
| Contact connection | wire-wrap | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |