163A11169X | CONEC
D-Sub plug, 9 pole, standard, equipped, straight, wire-wrap, 163A11169X
Order No.: 55F7318
MPN:
163A11169X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3435 € *
Available: 20 pcs.
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
4.0103 €
50 pcs.
3.7247 €
100 pcs.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 163A11169X, CONEC
D-Sub Plug, Standard, 9-positions, Wire Wrap, Threaded bolt.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 9 pole | |
| Version | pin header | |
| Contact connection | wire-wrap | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | through hole | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |