163A11189X | CONEC

D-Sub plug, 25 pole, standard, equipped, straight, wire-wrap, 163A11189X

Order No.: 55F7320
MPN:
163A11189X
163A11189X CONEC D-Sub Connectors Image 1
163A11189X CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6168 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
5.2598 €
50 pcs.
4.9504 €
100 pcs.
4.7481 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Plug, 163A11189X, CONEC

D-Sub Plug, Standard, Wire Wrap, Through hole, 25-positions.

Technical specifications
Filter Property Value
Pin number 25 pole
Version pin header
Contact connection wire-wrap
Pole image standard
Additional parts equipped
Assembly straight
Type of locking through hole
Performance level 3
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No