15-009443 | CONEC
D-Sub plug, 25 pole, standard, equipped, straight, solder cup, 15-009443
Order No.: 55F7690
MPN:
15-009443
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.0082 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
39.01 € *
Price list
Quantity
Price per unit*
1 pcs.
39.0082 €
5 pcs.
36.5687 €
10 pcs.
34.4267 €
25 pcs.
32.5108 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Filter male, 15-009443, CONEC
IP67 D-Sub SlimCon Filter male 25-positions solder cup with closed 4-40 UNC thread and hexlocking screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 25 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |