15-009433 | CONEC
D-Sub plug, 15 pole, standard, equipped, straight, solder cup, 15-009433
Order No.: 55F7689
MPN:
15-009433
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.9868 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
32.99 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9868 €
10 pcs.
30.9162 €
25 pcs.
29.1074 €
50 pcs.
27.4890 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Filter male, 15-009433, CONEC
IP67 D-Sub SlimCon Filter male 15-positions solder cup with closed 4-40 UNC thread and hexlocking screw.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 15 pole | |
| Version | pin header | |
| Contact connection | solder cup | |
| Pole image | standard | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |