15-007233 | CONEC
D-Sub plug, 7 pole, 7W2, equipped, straight, solder pin, 15-007233
Order No.: 55F7599
MPN:
15-007233
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4069 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
24.41 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4069 €
10 pcs.
22.8837 €
25 pcs.
21.5390 €
50 pcs.
20.3371 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 15-007233, CONEC
D-Sub Plug, IP67, Threaded Insert, Threaded rear spacer with clip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 7 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 7W2 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |