15-007223 | CONEC
D-Sub plug, 5 pole, 5W5, equipped, straight, solder pin, 15-007223
Order No.: 55F7598
MPN:
15-007223
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5953 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
29.60 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5953 €
10 pcs.
27.7389 €
25 pcs.
26.1086 €
50 pcs.
24.6568 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Plug, 15-007223, CONEC
D-Sub Plug, IP67, Threaded Insert, Threaded rear spacer with clip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 5W5 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |