15-007203 | CONEC

D-Sub plug, 3 pole, 3W3C, equipped, straight, solder pin, 15-007203

Order No.: 55F7596
MPN:
15-007203
15-007203 CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.0134 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
26.01 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0134 €
10 pcs.
24.8234 €
25 pcs.
23.7524 €
50 pcs.
22.4434 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Connector, 15-007203, CONEC

SlimCon with high power contacts 20 A, Solder pin straight, 4-40 UNC front, threaded rear spacer clip for PCB 1.6 mm.

Technical specifications
Filter Property Value
Pin number 3 pole
Version pin header
Contact connection solder pin
Pole image 3W3C
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No