15-007093 | CONEC
D-Sub socket, 5 pole, 5W5, equipped, straight, solder pin, 15-007093
Order No.: 55F6941
MPN:
15-007093
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5239 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
29.52 € *
Price list
Quantity
Price per unit*
1 pcs.
29.5239 €
10 pcs.
28.1792 €
25 pcs.
26.9535 €
50 pcs.
25.4779 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 15-007093, CONEC
D-Sub Socket, IP67, Threaded Insert, Threaded rear spacer with clip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 5W5 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |