15-007063 | CONEC
D-Sub socket, 2 pole, 2W2C, equipped, straight, solder pin, 15-007063
Order No.: 55F6938
MPN:
15-007063
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1344 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
21.13 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1344 €
10 pcs.
19.8135 €
25 pcs.
18.6473 €
50 pcs.
17.6120 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Socket, 15-007063, CONEC
D-Sub Socket, IP67, Threaded Insert, Threaded rear spacer with clip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 2 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 2W2C | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |