15-007083 | CONEC
D-Sub socket, 3 pole, 3W3, equipped, straight, solder pin, 15-007083
Order No.: 55F6940
MPN:
15-007083
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7873 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
25.79 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7873 €
10 pcs.
24.1689 €
25 pcs.
22.7528 €
50 pcs.
21.4914 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Connector, 15-007083, CONEC
SlimCon with high power contacts 20 A, Solder pin straight, 4-40 UNC front, threaded rear spacer clip for PCB 1.6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 3 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 3W3 | |
| Additional parts | equipped | |
| Assembly | straight | |
| Type of locking | thread spacer 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |