15-005673 | CONEC
D-Sub socket, 21 pole, 21W1, equipped, angled, solder pin, 15-005673
Order No.: 55F6861
MPN:
15-005673
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.1455 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
23.15 € *
Price list
Quantity
Price per unit*
1 pcs.
23.1455 €
10 pcs.
21.6937 €
25 pcs.
20.4204 €
50 pcs.
19.2899 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Female Connector, 15-005673, CONEC
D-Sub Female Connector, IP67, Metal bracket.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 21 pole | |
| Version | socket header | |
| Contact connection | solder pin | |
| Pole image | 21W1 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Type of locking | threaded insert 4-40 UNC | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |