15-005633 | CONEC

D-Sub socket, 11 pole, 11W1, equipped, angled, solder pin, 15-005633

Order No.: 55F6857
MPN:
15-005633
15-005633 CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0511 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
21.05 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0511 €
10 pcs.
18.8734 €
25 pcs.
17.6596 €
50 pcs.
16.5886 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Female Connector, 15-005633, CONEC

D-Sub Female Connector, IP67, Metal bracket.

Technical specifications
Filter Property Value
Pin number 11 pole
Version socket header
Contact connection solder pin
Pole image 11W1
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back