15-005653 | CONEC

D-Sub socket, 13 pole, 13W3, equipped, angled, solder pin, 15-005653

Order No.: 55F6859
MPN:
15-005653
15-005653 CONEC D-Sub Connectors Image 1
15-005653 CONEC D-Sub Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.9305 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
24.93 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9305 €
10 pcs.
23.8000 €
25 pcs.
22.7647 €
50 pcs.
21.5152 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Female Connector, 15-005653, CONEC

D-Sub Female Connector, IP67, Metal bracket.

Technical specifications
Filter Property Value
Pin number 13 pole
Version socket header
Contact connection solder pin
Pole image 13W3
Additional parts equipped
Assembly angled
Type of locking threaded insert 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No