15-005483 | CONEC

D-Sub plug, 11 pole, 11W1, equipped, straight, solder pin, 15-005483

Order No.: 55F7484
MPN:
15-005483
15-005483 CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.6473 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
18.65 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6473 €
10 pcs.
16.7195 €
25 pcs.
15.6485 €
50 pcs.
14.6965 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Male Connector, 15-005483, CONEC

D-Sub Male Connector, IP67, Threaded rear spacer with clip, Threaded insert.

Technical specifications
Filter Property Value
Pin number 11 pole
Version pin header
Contact connection solder pin
Pole image 11W1
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back