15-005473 | CONEC

D-Sub plug, 5 pole, 5W1, equipped, straight, solder pin, 15-005473

Order No.: 55F7483
MPN:
15-005473
15-005473 CONEC D-Sub Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.5410 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5410 €
10 pcs.
14.8393 €
50 pcs.
13.8754 €
100 pcs.
13.0305 €
*incl. VAT plus shipping costs
Subject to prior sale

D-Sub Male Connector, 15-005473, CONEC

D-Sub Male Connector, IP67, Threaded rear spacer with clip, Threaded insert.

Technical specifications
Filter Property Value
Pin number 5 pole
Version pin header
Contact connection solder pin
Pole image 5W1
Additional parts equipped
Assembly straight
Type of locking thread spacer 4-40 UNC
Performance level 3
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Electrical equipment take-back Electrical equipment take-back