15-002293 | CONEC
D-Sub plug, 36 pole, 36W4, equipped, angled, solder pin, 15-002293
Order No.: 55F7371
MPN:
15-002293
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.3557 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
33.36 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3557 €
10 pcs.
31.2732 €
25 pcs.
29.4406 €
50 pcs.
27.7984 €
*incl. VAT plus shipping costs
Subject to prior sale
D-Sub Male Connector, 15-002293, CONEC
D-Sub Male Connector, IP67, Solder cup.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 36 pole | |
| Version | pin header | |
| Contact connection | solder pin | |
| Pole image | 36W4 | |
| Additional parts | equipped | |
| Assembly | angled | |
| Performance level | 3 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |